



1030-RP1-020-01S14-FS | |
|---|---|
DigiKey Part Number | 5902-1030-RP1-020-01S14-FS-ND |
Manufacturer | |
Manufacturer Product Number | 1030-RP1-020-01S14-FS |
Description | S20-RP, RECEPT., 20 KVDC, 1P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Pins Screw or Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Silver, White |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features High Voltage Connector |
Connector Type | Shielding |
Number of Positions 1 | Current Rating (Amps) 30A |
Mounting Type Panel Mount | Voltage Rating 20000VDC |
Mounting Feature Flange | Operating Temperature -30°C ~ 80°C |
Termination Screw or Solder | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Brass |
Primary Material Metal | Insert Material Thermoplastic |
Shell Material Brass | Applications Industrial, Medical, Testing Equipment & Measurement |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €110.89000 | €110.89 |
| 10 | €94.25600 | €942.56 |
| 100 | €80.13980 | €8,013.98 |
| Unit Price without VAT: | €110.89000 |
|---|---|
| Unit Price with VAT: | €133.06800 |





