GUVV-C20SD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Genicom Co., Ltd.
In Stock: 3.079
Unit Price: €2.71000
Datasheet
Photodiode 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUVV-C20SD

DigiKey Part Number
2096-GUVV-C20SDTR-ND - Tape & Reel (TR)
2096-GUVV-C20SDCT-ND - Cut Tape (CT)
2096-GUVV-C20SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GUVV-C20SD
Description
SENSOR PHOTODIODE 240-395NM 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Photodiode 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Genicom Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
-
Color - Enhanced
Ultraviolet (UV)
Spectral Range
240nm ~ 395nm
Diode Type
Schottky
Responsivity @ nm
0.17 A/W @ 360nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
5 V
Current - Dark (Typ)
1nA (Max)
Active Area
0.08mm²
Viewing Angle
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.63457€4,903.71
Manufacturers Standard Package
Unit Price without VAT:€1.63457
Unit Price with VAT:€1.96148