
GUVC-S40GD | |
|---|---|
DigiKey Part Number | 2096-GUVC-S40GDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GUVC-S40GD |
Description | SENSOR PHOTODIODE 220-280NM 0404 |
Customer Reference | |
Detailed Description | Photodiode 0404 (1010 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 220nm ~ 280nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.06 A/W @ 254nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Current - Dark (Typ) | 1nA (Max) | |
Active Area | 0.83mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) |




