
MBRH20045 | |
|---|---|
DigiKey Part Number | 1913-MBRH20045-ND |
Manufacturer | |
Manufacturer Product Number | MBRH20045 |
Description | DIODE SCHOTTKY 45V 200A D-67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 200A Chassis Mount D-67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €64.45000 | €64.45 |
| 36 | €50.24083 | €1,808.67 |
| Unit Price without VAT: | €64.45000 |
|---|---|
| Unit Price with VAT: | €77.34000 |

