
KBPC2510W | |
|---|---|
DigiKey Part Number | 1913-KBPC2510W-ND |
Manufacturer | |
Manufacturer Product Number | KBPC2510W |
Description | BRIDGE RECT 1P 1KV 25A KBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-W | |
Supplier Device Package | KBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.45000 | €4.45 |
| 50 | €2.31940 | €115.97 |
| 100 | €2.11340 | €211.34 |
| 500 | €1.75240 | €876.20 |
| 1.000 | €1.64912 | €1,649.12 |
| Unit Price without VAT: | €4.45000 |
|---|---|
| Unit Price with VAT: | €5.34000 |

