
KBP208G | |
|---|---|
DigiKey Part Number | 1913-KBP208G-ND |
Manufacturer | |
Manufacturer Product Number | KBP208G |
Description | BRIDGE RECT 1PHASE 800V 2A KBP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBP |
Datasheet | Datasheet |
EDA/CAD Models | KBP208G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.51600 | €5.16 |
| 100 | €0.33620 | €33.62 |
| 500 | €0.25868 | €129.34 |
| 1.000 | €0.23370 | €233.70 |
| 2.000 | €0.21268 | €425.36 |
| 5.000 | €0.18992 | €949.60 |
| 10.000 | €0.17585 | €1,758.50 |
| 50.000 | €0.16351 | €8,175.50 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

