GBPC3508T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5
Unit Price: €4.35000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: €4.30000
Datasheet

Parametric Equivalent


HY Electronic (Cayman) Limited, Taiwan Branch
In Stock: 100
Unit Price: €3.12240
Datasheet

Parametric Equivalent


onsemi
In Stock: 148
Unit Price: €5.69000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21
Unit Price: €6.28000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 454
Unit Price: €5.03000
Datasheet
Image for GBPC3508T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3508T

DigiKey Part Number
1913-GBPC3508T-ND
Manufacturer
Manufacturer Product Number
GBPC3508T
Description
BRIDGE RECT 1PHASE 800V 35A GBPC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€2.11864€1,059.32
Unit Price without VAT:€2.11864
Unit Price with VAT:€2.54237