
VDE 894 10 | |
|---|---|
DigiKey Part Number | 2128-VDE89410-ND |
Manufacturer | |
Manufacturer Product Number | VDE 894 10 |
Description | WRENCH OPEN END 10MM 4.13" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Open End (Single) Wrench 10mm 4.13" (105.0mm) Length |
Datasheet | Datasheet |
Category | Measurement Type Metric |
Manufacturer Gedore Tools, Inc. | End - Size 10mm |
Packaging Bulk | Length 4.13" (105.0mm) |
Part Status Active | End Detail Angled 15° |
Tool Type Open End (Single) | Features Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.83000 | €39.83 |
| Unit Price without VAT: | €39.83000 |
|---|---|
| Unit Price with VAT: | €47.79600 |

