
2150 4 | |
|---|---|
DigiKey Part Number | 2128-21504-ND |
Manufacturer | |
Manufacturer Product Number | 2150 4 |
Description | 3C-SCREWDRIVER 4 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.8mm x 4mm Slotted Screwdriver 7.28" (185.0mm) |
Datasheet | Datasheet |
Category | Size 0.8mm x 4mm |
Manufacturer Gedore Tools, Inc. | Length - Blade 3.94" (100.0mm) |
Packaging Bulk | Length - Overall 7.28" (185.0mm) |
Part Status Active | Features Ergonomic |
Tool Type Screwdriver | Base Product Number |
Tip Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.41000 | €8.41 |
| Unit Price without VAT: | €8.41000 |
|---|---|
| Unit Price with VAT: | €10.09200 |

