
BD030-12-A-A-0200-0300-L-G | |
|---|---|
DigiKey Part Number | 2073-BD030-12-A-A-0200-0300-L-G-ND |
Manufacturer | |
Manufacturer Product Number | BD030-12-A-A-0200-0300-L-G |
Description | 12W, 1.27MM PITCH PIN HDR, DIL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.079" (2.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.256" (6.50mm) |
Packaging Box | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 30VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.34530 | €1,035.90 |
| Unit Price without VAT: | €0.34530 |
|---|---|
| Unit Price with VAT: | €0.41436 |

