
BC084-12-A-0390-L-C | |
|---|---|
DigiKey Part Number | 2073-BC084-12-A-0390-L-CTR-ND - Tape & Reel (TR) 2073-BC084-12-A-0390-L-CCT-ND - Cut Tape (CT) 2073-BC084-12-A-0390-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC084-12-A-0390-L-C |
Description | CONN RCPT 12POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC084-12-A-0390-L-C Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.089" (2.26mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 250VAC/DC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €1.02100 | €10.21 |
| 100 | €0.86740 | €86.74 |
| 500 | €0.77426 | €387.13 |
| 1.000 | €0.73729 | €737.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.70211 | €1,404.22 |
| 4.000 | €0.66862 | €2,674.48 |
| 6.000 | €0.64977 | €3,898.62 |
| 10.000 | €0.62680 | €6,268.00 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.44000 |




