
BC057-10-A-A-0150-L-C | |
|---|---|
DigiKey Part Number | 2073-BC057-10-A-A-0150-L-CTR-ND - Tape & Reel (TR) 2073-BC057-10-A-A-0150-L-CCT-ND - Cut Tape (CT) 2073-BC057-10-A-A-0150-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC057-10-A-A-0150-L-C |
Description | 10W,1.0MM PITCH PIN HDR,DIL, SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC057-10-A-A-0150-L-C Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.059" (1.50mm) |
Series | Insulation Height 0.122" (3.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.18200 | €11.82 |
| 100 | €1.00450 | €100.45 |
| 500 | €0.89662 | €448.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.81297 | €1,219.45 |
| 3.000 | €0.77419 | €2,322.57 |
| 4.500 | €0.75237 | €3,385.66 |
| 7.500 | €0.72576 | €5,443.20 |
| 10.500 | €0.70875 | €7,441.88 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |


