
BC050-20A-K0-0380-0160-0480-LB | |
|---|---|
DigiKey Part Number | 2073-BC050-20A-K0-0380-0160-0480-LBTR-ND - Tape & Reel (TR) 2073-BC050-20A-K0-0380-0160-0480-LBCT-ND - Cut Tape (CT) 2073-BC050-20A-K0-0380-0160-0480-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC050-20A-K0-0380-0160-0480-LB |
Description | 20W,1.0MM PITCH ELEV PIN HDR,DIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC050-20A-K0-0380-0160-0480-LB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Insulation Height 0.039" (1.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.85000 | €1.85 |
| 10 | €1.57200 | €15.72 |
| 100 | €1.33590 | €133.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.15353 | €922.82 |
| 1.600 | €1.09849 | €1,757.58 |
| 2.400 | €1.06753 | €2,562.07 |
| 4.000 | €1.02977 | €4,119.08 |
| 5.600 | €1.00564 | €5,631.58 |
| 8.000 | €0.98068 | €7,845.44 |
| Unit Price without VAT: | €1.85000 |
|---|---|
| Unit Price with VAT: | €2.22000 |


