
BC035-28-A-0200-0300-L-G | |
|---|---|
DigiKey Part Number | 2073-BC035-28-A-0200-0300-L-G-ND |
Manufacturer | |
Manufacturer Product Number | BC035-28-A-0200-0300-L-G |
Description | 28W, 1.0MM PITCH PIN HDR, DIL, T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC035-28-A-0200-0300-L-G Models |
Category | Contact Length - Mating 0.079" (2.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.244" (6.20mm) |
Packaging Box | Insulation Height 0.047" (1.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.21696 | €3,650.88 |
| Unit Price without VAT: | €1.21696 |
|---|---|
| Unit Price with VAT: | €1.46035 |


