
BC034-08-A-V-0150-L-C | |
|---|---|
DigiKey Part Number | 2073-BC034-08-A-V-0150-L-CTR-ND - Tape & Reel (TR) 2073-BC034-08-A-V-0150-L-CCT-ND - Cut Tape (CT) 2073-BC034-08-A-V-0150-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC034-08-A-V-0150-L-C |
Description | 8POS 1.0MM PITCH HEADER, SIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC034-08-A-V-0150-L-C Models |
Category | Contact Length - Mating 0.059" (1.50mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.28900 | €12.89 |
| 100 | €1.09540 | €109.54 |
| 500 | €0.97774 | €488.87 |
| 1.000 | €0.93107 | €931.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.87281 | €2,182.03 |
| 5.000 | €0.83118 | €4,155.90 |
| 7.500 | €0.80776 | €6,058.20 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.82400 |





