
05-08-D-0050-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-08-D-0050-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-08-D-0050-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 8 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 8 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.969" (50.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| 5 | €1.37600 | €6.88 |
| 10 | €1.24900 | €12.49 |
| 25 | €1.09680 | €27.42 |
| 50 | €0.99380 | €49.69 |
| 100 | €0.90060 | €90.06 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.06400 |

