
GHP75-24P | |
|---|---|
DigiKey Part Number | 1997-1023-ND |
Manufacturer | |
Manufacturer Product Number | GHP75-24P |
Description | GREEN FAN CORD 24" NEMA 1-15PLUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | NEMA 1-15 Plug | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | - | |
Approval Agency Marking | cURus | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Features | Thermostat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.64000 | €6.64 |
| 10 | €5.49500 | €54.95 |
| 25 | €5.40120 | €135.03 |
| Unit Price without VAT: | €6.64000 |
|---|---|
| Unit Price with VAT: | €7.96800 |

