
6DMW_2412S1.5 | |
|---|---|
DigiKey Part Number | 3182-6DMW_2412S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 6DMW_2412S1.5 |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Input (Max) 36V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP15-2412SAW | Recom Power | 169 | 945-1261-ND | €57.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.09000 | €10.09 |
| 5 | €9.71800 | €48.59 |
| 19 | €9.41579 | €178.90 |
| 38 | €9.26342 | €352.01 |
| 57 | €9.17509 | €522.98 |
| Unit Price without VAT: | €10.09000 |
|---|---|
| Unit Price with VAT: | €12.10800 |

