
3S7B_2415D3UP | |
|---|---|
DigiKey Part Number | 3182-3S7B_2415D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 3S7B_2415D3UP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 22V - 26V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7B_2415D3UP Models |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 100mA, 100mA |
Series | Power (Watts) 3 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 22V | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.67000 | €7.67 |
| 5 | €7.38800 | €36.94 |
| 10 | €7.26800 | €72.68 |
| 25 | €7.11280 | €177.82 |
| 50 | €6.99740 | €349.87 |
| 100 | €6.88360 | €688.36 |
| 250 | €6.73588 | €1,683.97 |
| 500 | €6.62610 | €3,313.05 |
| Unit Price without VAT: | €7.67000 |
|---|---|
| Unit Price with VAT: | €9.20400 |

