
1T8A1_0515S1.5UP | |
|---|---|
DigiKey Part Number | 3182-1T8A1_0515S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 1T8A1_0515S1.5UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1T8A4_0515S1.5UP | GAPTEC Electronic | 0 | 3182-1T8A4_0515S1.5UPCT-ND | €1.88474 | Parametric Equivalent |
| 1T8A4_0515S1.5UP | GAPTEC Electronic | 0 | 3182-1T8A4_0515S1.5UP-ND | €2.36000 | Parametric Equivalent |
| 1T8A4_0515S3UP | GAPTEC Electronic | 0 | 3182-1T8A4_0515S3UPCT-ND | €2.05488 | Parametric Equivalent |
| 1T8A4_0515S3UP | GAPTEC Electronic | 0 | 3182-1T8A4_0515S3UP-ND | €2.61211 | Parametric Equivalent |
| R1S-0515/P | Recom Power | 0 | R1S-0515/P-ND | €6.64200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 5 | €2.94800 | €14.74 |
| 10 | €2.90000 | €29.00 |
| 38 | €2.81026 | €106.79 |
| 76 | €2.76461 | €210.11 |
| 114 | €2.73833 | €312.17 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.67200 |

