Similar

1S4AE_1505S1.5UP | |
|---|---|
DigiKey Part Number | 3182-1S4AE_1505S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 1S4AE_1505S1.5UP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 16.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency cURus, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RO-1505S/HP | Recom Power | 0 | RO-1505S/HP-ND | €6.80833 | Similar |


