
1D8W_1203S1.5RP | |
|---|---|
DigiKey Part Number | 3182-1D8W_1203S1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 1D8W_1203S1.5RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1D8W_1203S1.5RP Models |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.88000 | €6.88 |
| 5 | €6.62800 | €33.14 |
| 10 | €6.52000 | €65.20 |
| 29 | €6.35828 | €184.39 |
| Unit Price without VAT: | €6.88000 |
|---|---|
| Unit Price with VAT: | €8.25600 |

