
FDC-9090-45133010 | |
|---|---|
DigiKey Part Number | 5710-FDC-9090-45133010-ND |
Manufacturer | |
Manufacturer Product Number | FDC-9090-45133010 |
Description | CONTROL TEMP 90-264V PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 90 ~ 264VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) | |
Input Range | -270°C ~ 1800°C | |
Output Type | Analog, Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Green, Red Characters | |
Display Characters - Height | 0.401" (10.20mm), 0.299" (7.60mm) | |
Voltage - Supply | 90 ~ 264VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP30 | |
Features | Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.243 lb (110.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €252.42000 | €252.42 |
| 6 | €244.77167 | €1,468.63 |
| 11 | €239.67182 | €2,636.39 |
| 16 | €226.92313 | €3,630.77 |
| 26 | €214.17462 | €5,568.54 |
| Unit Price without VAT: | €252.42000 |
|---|---|
| Unit Price with VAT: | €302.90400 |

