
UMFT221XA-01 | |
|---|---|
DigiKey Part Number | 768-1123-ND |
Manufacturer | |
Manufacturer Product Number | UMFT221XA-01 |
Description | EVAL BOARD FOR FT221X |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FT221X USBmadeEZ-FIFO, FT-X, X-Chip USB 2.0 to 8bit SPI/FT1248 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, ASIC |
Manufacturer FTDI, Future Technology Devices International Ltd | Utilized IC / Part FT221X |
Series | Primary Attributes USB Full Speed, Mini-B Socket, 0.3" Wide 16-Pin DIP Socket |
Packaging Box | Secondary Attributes USB Charging Detection |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function USB 2.0 to 8bit SPI/FT1248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.11000 | €18.11 |
| 10 | €18.06900 | €180.69 |
| 50 | €18.04020 | €902.01 |
| 100 | €18.02770 | €1,802.77 |
| 250 | €18.01120 | €4,502.80 |
| 500 | €17.24234 | €8,621.17 |
| Unit Price without VAT: | €18.11000 |
|---|---|
| Unit Price with VAT: | €21.73200 |

