PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 1.0GHz 425-TEPBGA I (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1010NXN5HHA

DigiKey Part Number
P1010NXN5HHA-ND
Manufacturer
Manufacturer Product Number
P1010NXN5HHA
Description
IC MPU QORIQ P1 1.0GHZ 425TEPBGA
Customer Reference
Detailed Description
PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 1.0GHz 425-TEPBGA I (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10/100/1000Mbps (3)
Manufacturer
NXP USA Inc.
SATA
SATA 3Gbps (2)
Series
USB
USB 2.0 + PHY (1)
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Core Processor
PowerPC e500v2
Package / Case
425-FBGA
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
425-TEPBGA I (19x19)
Speed
1.0GHz
Additional Interfaces
CAN, DUART, I2C, MMC/SD, SPI
RAM Controllers
DDR3, DDR3L
Base Product Number
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.