3.6864 MHz ±30ppm Crystal Series 200 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.6864 MHz ±30ppm Crystal Series 200 Ohms HC-49/US
FOXSLF

FC4STCBAF3.6864

DigiKey Part Number
631-FC4STCBAF3.6864-ND
Manufacturer
Manufacturer Product Number
FC4STCBAF3.6864
Description
CRYSTAL 3.6864MHZ SERIES TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal Series 200 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.142" (3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.44900€4.49
25€0.42480€10.62
50€0.40720€20.36
200€0.37420€74.84
400€0.35870€143.48
600€0.34995€209.97
1.000€0.33922€339.22
2.600€0.32003€832.08
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.62400