Similar
Similar

RS-15-48 | |
|---|---|
DigiKey Part Number | 1866-4132-ND |
Manufacturer | |
Manufacturer Product Number | RS-15-48 |
Description | AC/DC CONVERTER 48V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-15-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 313 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.43000 | €7.43 |
| 5 | €6.99600 | €34.98 |
| 10 | €6.73700 | €67.37 |
| 25 | €6.56400 | €164.10 |
| Unit Price without VAT: | €7.43000 |
|---|---|
| Unit Price with VAT: | €8.91600 |




