Similar

RID-125-1205 | |
|---|---|
DigiKey Part Number | RID-125-1205-ND |
Manufacturer | |
Manufacturer Product Number | RID-125-1205 |
Description | AC/DC CONVERTER 12V 5V 125W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 5V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.2 A | |
Current - Output 2 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.04000 | €32.04 |
| 5 | €30.48800 | €152.44 |
| 10 | €29.10700 | €291.07 |
| 25 | €28.32920 | €708.23 |
| Unit Price without VAT: | €32.04000 |
|---|---|
| Unit Price with VAT: | €38.44800 |








