
PWM-40-48 | |
|---|---|
DigiKey Part Number | 1866-3939-ND |
Manufacturer | |
Manufacturer Product Number | PWM-40-48 |
Description | LED DRIVER CV AC/DC 48V 840MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 840mA 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 48V | Base Product Number |
Current - Output (Max) 840mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.71000 | €23.71 |
| 5 | €22.60800 | €113.04 |
| 10 | €21.58700 | €215.87 |
| 25 | €20.99240 | €524.81 |
| Unit Price without VAT: | €23.71000 |
|---|---|
| Unit Price with VAT: | €28.45200 |

