PLN-45-48 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 12
Unit Price: €37.82000
Datasheet

Similar


Thomas Research Products
In Stock: 0
Unit Price: €55.02388
Datasheet
950mA 36 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLN-45-48

DigiKey Part Number
1866-3858-ND
Manufacturer
Manufacturer Product Number
PLN-45-48
Description
LED DRVR CC AC/DC 36-48V 950MA
Customer Reference
Detailed Description
950mA 36 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
950mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
46 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Not For New Designs
Ratings
IP64
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 50°C
Type
Constant Current
Efficiency
87.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.13" L x 2.42" W x 1.38" H (181.0mm x 61.5mm x 35.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CE, PSE, TUV, UR
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
36 ~ 48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLN-60-48MEAN WELL USA Inc.121866-3863-ND€37.82000MFR Recommended
LED50W-048-C1050Thomas Research Products01121-1302-ND€55.02388Similar
Available To Order
Marketplace Stock: 7 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€36.22000€36.22
Unit Price without VAT:€36.22000
Unit Price with VAT:€43.46400

Other Suppliers on DigiKey

7In Stock
Ships from FORTEC Power GmbH