1A 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV-35-36

DigiKey Part Number
1866-3302-ND
Manufacturer
Manufacturer Product Number
LPV-35-36
Description
LED DRIVER CV AC/DC 36V 1A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1A 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
36 W
Series
Voltage - Isolation
3 kV
Packaging
Box
Features
OCP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 65°C
Type
Constant Voltage
Efficiency
85%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CE, cURus
Voltage - Input (Max)
264VAC
Mounting Type
Chassis Mount
Voltage - Output
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€10.96000€10.96
5€10.45400€52.27
10€10.02900€100.29
25€9.68880€242.22
Unit Price without VAT:€10.96000
Unit Price with VAT:€13.15200