
LPS-50-15 | |
|---|---|
DigiKey Part Number | LPS-50-15-ND |
Manufacturer | |
Manufacturer Product Number | LPS-50-15 |
Description | AC/DC CONVERTER 15V 51W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote On/Off, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.68" L x 2.17" W x 0.91" H (195.0mm x 55.0mm x 23.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 3.4 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NNS30-15 | TDK-Lambda | 2 | 285-NNS30-15-ND | €571.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.04000 | €15.04 |
| 5 | €14.27800 | €71.39 |
| 10 | €13.68300 | €136.83 |
| 25 | €13.25840 | €331.46 |
| Unit Price without VAT: | €15.04000 |
|---|---|
| Unit Price with VAT: | €18.04800 |

