
GSM160A24-R7B | |
|---|---|
DigiKey Part Number | 1866-1916-ND |
Manufacturer | |
Manufacturer Product Number | GSM160A24-R7B |
Description | AC/DC DESKTOP ADAPTER 24V 160W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GSM160A24-R7B Models |
Category | Power (Watts) 160 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, cURus, TUV |
Current - Output (Max) 6.67A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.20000 | €51.20 |
| 5 | €48.73200 | €243.66 |
| 10 | €46.61300 | €466.13 |
| 25 | €45.20080 | €1,130.02 |
| Unit Price without VAT: | €51.20000 |
|---|---|
| Unit Price with VAT: | €61.44000 |
















