Similar

CPS258-M | |
|---|---|
DigiKey Part Number | 454-1753-ND |
Manufacturer | |
Manufacturer Product Number | CPS258-M |
Description | AC/DC CONVERTER 48V 155W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, CSA, UL, TUV |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 3.2 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS-160-48 | MEAN WELL USA Inc. | 1 | 1866-4026-ND | €39.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €95.12700 | €3,805.08 |
| Unit Price without VAT: | €95.12700 |
|---|---|
| Unit Price with VAT: | €114.15240 |




