


FORLINX-FETMX6ULL-S+08512SE8GED13 | |
|---|---|
DigiKey Part Number | 5331-FORLINX-FETMX6ULL-S+08512SE8GED13-ND |
Manufacturer | |
Manufacturer Product Number | FORLINX-FETMX6ULL-S+08512SE8GED13 |
Description | NXP i.MX6ULLSOM,512MB DDR3,8GB e |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A7 800MHz 512MB 8GB eMMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Forlinx Embedded | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU | |
Core Processor | ARM® Cortex®-A7 | |
Speed | 800MHz | |
Flash Size | 8GB eMMC | |
RAM Size | 512MB | |
Connector Type | Edge Connector | |
Size / Dimension | 1.380" L x 1.732" W (35.00mm x 44.00mm) | |
Operating Temperature | -25°C ~ 85°C |

