
C204A-FTW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C204A-FTW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C204A-FTW-LW63 |
Description | 20X4 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 98.00mm x 60.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 76.00mm L x 25.20mm W |
Series | Backlight LED - White |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Dot Size 0.55mm W x 0.55mm H |
Number of Characters 80.0 | Interface Parallel |
Display Format 20 x 4 | Controller Type ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.43000 | €15.43 |
| 10 | €14.95800 | €149.58 |
| 25 | €14.49080 | €362.27 |
| 50 | €14.02340 | €701.17 |
| 100 | €13.55590 | €1,355.59 |
| Unit Price without VAT: | €15.43000 |
|---|---|
| Unit Price with VAT: | €18.51600 |

