
ORX-10G-245S8C | |
|---|---|
DigiKey Part Number | 4331-ORX-10G-245S8C-ND |
Manufacturer | |
Manufacturer Product Number | ORX-10G-245S8C |
Description | 24.5MP COLOR 10G 4/3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 5320 x 4600 Global CMOS 10GigE |
Datasheet | Datasheet |
Category | Sensor IMX530 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface 10GigE |
Packaging Box | Pixel Size 2.74µm x 2.74µm |
Part Status Active | Mounting Type Chassis Mount |
Color RGB | Package / Case Module |
Resolution 5320 x 4600 | Supplier Device Package Module |
Frames per Second 44.0 | Size / Dimension 2.362" L x 4.528" W (60.00mm x 115.00mm) |
Shutter Global | Height (Max) 2.362" (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4,058.28000 | €4,058.28 |
| Unit Price without VAT: | €4,058.28000 |
|---|---|
| Unit Price with VAT: | €4,869.93600 |

