
MA63-NIST | |
|---|---|
DigiKey Part Number | MA63-NIST-ND |
Manufacturer | |
Manufacturer Product Number | MA63-NIST |
Description | CLAMP METER TRUE RMS 60A AC/DC W |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 600A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 600A | |
Ratings | CAT II 600V, CAT III 300V | |
Base Product Number |


