
380462-NIST | |
|---|---|
DigiKey Part Number | 380462-NIST-ND |
Manufacturer | |
Manufacturer Product Number | 380462-NIST |
Description | MILLIOHMMETER FIELD TESTING NIST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Field Testing Milliohmmeter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Milliohmmeter | |
For Use With/Related Products | Field Testing | |
Weight | 1.500 lb (680.39 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €614.47000 | €614.47 |
| Unit Price without VAT: | €614.47000 |
|---|---|
| Unit Price with VAT: | €737.36400 |

