RF Mosfet 50 V 50 mA 1.2GHz 21dB 25W SOT467C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 50 mA 1.2GHz 21dB 25W SOT467C
Ampleon Company Video - The Leading Global Partner in RF Power

BLL8H0514-25U

DigiKey Part Number
2832-BLL8H0514-25U-ND
Manufacturer
Manufacturer Product Number
BLL8H0514-25U
Description
RF MOSFET LDMOS 100V 1.4GHZ 50MA
Customer Reference
Detailed Description
RF Mosfet 50 V 50 mA 1.2GHz 21dB 25W SOT467C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
50 V
Manufacturer
Ampleon USA Inc.
Current - Test
50 mA
Packaging
Tray
Power - Output
25W
Part Status
Active
Voltage - Rated
100 V
Technology
LDMOS
Mounting Type
Chassis Mount
Frequency
1.2GHz
Package / Case
SOT-467C
Gain
21dB
Supplier Device Package
SOT467C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate €297.47 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.