BCP52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 27.900
Unit Price: €0.59000
Datasheet

Similar


onsemi
In Stock: 9.729
Unit Price: €0.80000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.81000
Datasheet

Similar


onsemi
In Stock: 5.851
Unit Price: €0.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.322
Unit Price: €0.34000
Datasheet

Similar


Infineon Technologies
In Stock: 240.075
Unit Price: €0.17848
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.175
Unit Price: €0.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €1.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 14.407
Unit Price: €0.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.18861
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.588
Unit Price: €1.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 125
Unit Price: €1.37000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1.2 A 1.5 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP52

DigiKey Part Number
BCP52FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP52
Description
TRANS PNP 60V 1.2A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1.2 A 1.5 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
BCP52 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Packaging
Tape & Reel (TR)
Power - Max
1.5 W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.2 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223-4
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP53T1Gonsemi27.900BCP53T1GOSCT-ND€0.59000Direct
NSS60600MZ4T1Gonsemi9.729NSS60600MZ4T1GOSCT-ND€0.80000Similar
NSS60600MZ4T3Gonsemi0NSS60600MZ4T3GOSCT-ND€0.81000Similar
PZT751T1Gonsemi5.851PZT751T1GOSCT-ND€0.56000Similar
BCP52-10,135Nexperia USA Inc.7.3221727-6388-1-ND€0.34000Similar
Obsolete
Marketplace Stock: 7.900 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

7.900In Stock
Ships from Flip Electronics