
FSSO256GBS-M50P | |
|---|---|
DigiKey Part Number | 3052-FSSO256GBS-M50P-ND |
Manufacturer | |
Manufacturer Product Number | FSSO256GBS-M50P |
Description | SSD 256GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 410MB/s | |
Speed - Write | 401MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €97.57000 | €97.57 |
| 10 | €89.98000 | €899.80 |
| 25 | €87.02000 | €2,175.50 |
| 50 | €84.82020 | €4,241.01 |
| 100 | €82.66170 | €8,266.17 |
| Unit Price without VAT: | €97.57000 |
|---|---|
| Unit Price with VAT: | €117.08400 |

