Solid State Drive (SSD) FLASH - NAND (TLC) 512GB mSATA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSE512GBE-M500

DigiKey Part Number
3052-FSSE512GBE-M500-ND
Manufacturer
Manufacturer Product Number
FSSE512GBE-M500
Description
INSPIRE MSATA SSD 512GB 3D TLC D
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB mSATA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Box
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
-
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2€516.99500€1,033.99
Unit Price without VAT:€516.99500
Unit Price with VAT:€620.39400