
FSSD008GSE-M100 | |
|---|---|
DigiKey Part Number | 3052-FSSD008GSE-M100-ND |
Manufacturer | |
Manufacturer Product Number | FSSD008GSE-M100 |
Description | SSD 8GB SLIM-SATA SLC SATAIII 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 85MB/s | |
Speed - Write | 80MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €167.61600 | €838.08 |
| Unit Price without VAT: | €167.61600 |
|---|---|
| Unit Price with VAT: | €201.13920 |

