
FDMM032GCE-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMM032GCE-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMM032GCE-3201 |
Description | MEMORY CARD MICROSD 32GB PSLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB pSLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.46000 | €63.46 |
| Unit Price without VAT: | €63.46000 |
|---|---|
| Unit Price with VAT: | €76.15200 |





