
FCSO500GBC-EF00 | |
|---|---|
DigiKey Part Number | 3052-FCSO500GBC-EF00-ND |
Manufacturer | |
Manufacturer Product Number | FCSO500GBC-EF00 |
Description | SSD 500GB M.2 MOD TLC NVME 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 500GB NVMe M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 500GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 7.0GB/s | |
Speed - Write | 6.85GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 1.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €113.00000 | €113.00 |
| 10 | €104.16400 | €1,041.64 |
| 25 | €100.72680 | €2,518.17 |
| 50 | €98.17560 | €4,908.78 |
| Unit Price without VAT: | €113.00000 |
|---|---|
| Unit Price with VAT: | €135.60000 |

