Isolated Module, Digital DC DC Converter 1 Output 1V 70A 40V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4810022

DigiKey Part Number
2166-BMR4810022TR-ND - Tape & Reel (TR)
2166-BMR4810022CT-ND - Cut Tape (CT)
2166-BMR4810022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMR4810022
Description
DC DC CONVERTER 1V 70W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 1V 70A 40V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module, Digital
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
70A
Power (Watts)
70 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-20°C ~ 125°C (With Derating)
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
103-BLGA Module
Size / Dimension
1.09" L x 0.47" W x 0.50" H (27.7mm x 12.0mm x 12.6mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€37.96000€37.96
5€36.55400€182.77
10€35.95900€359.59
25€35.18840€879.71
50€34.61560€1,730.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€34.05160€3,405.16
200€33.49605€6,699.21
Manufacturers Standard Package
Unit Price without VAT:€37.96000
Unit Price with VAT:€45.55200