
BMR4670010/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4670010/001TR-ND - Tape & Reel (TR) 2166-BMR4670010/001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMR4670010/001 |
Description | DC DC CONVERTER 0.6-1.8V 216W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 120A 7.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 120A | |
Power (Watts) | 216 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote Sense | |
Operating Temperature | -45°C ~ 125°C (With Derating) | |
Efficiency | 93.2% | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP Module | |
Size / Dimension | 2.00" L x 0.75" W x 0.41" H (50.8mm x 19.1mm x 10.4mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €64.85000 | €64.85 |
| 5 | €62.43800 | €312.19 |
| 10 | €61.42400 | €614.24 |
| 25 | €60.10640 | €1,502.66 |
| 50 | €59.27800 | €2,963.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | €57.80138 | €7,514.18 |
| Unit Price without VAT: | €64.85000 |
|---|---|
| Unit Price with VAT: | €77.82000 |








