BMR4641002/001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Flex Power Modules
In Stock: 0
Unit Price: €29.09000
Datasheet

Similar


Flex Power Modules
In Stock: 0
Unit Price: €18.83000
Datasheet
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 40A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4641002/001

DigiKey Part Number
2166-BMR4641002/001TR-ND - Tape & Reel (TR)
2166-BMR4641002/001CT-ND - Cut Tape (CT)
2166-BMR4641002/001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMR4641002/001
Description
DC DC CONVERTER 0.6-3.3V 132W
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 40A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
132 W
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
95.3%
Mounting Type
Surface Mount
Package / Case
20-SMD Module
Size / Dimension
1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes