Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 18A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4614101/001

DigiKey Part Number
2166-BMR4614101/001TR-ND - Tape & Reel (TR)
2166-BMR4614101/001CT-ND - Cut Tape (CT)
2166-BMR4614101/001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMR4614101/001
Description
DC DC CONVERTER 0.6-1.8V 32W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 18A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
18A
Power (Watts)
32 W
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 120°C (With Derating)
Efficiency
91.6%
Mounting Type
Surface Mount
Package / Case
32-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€15.34000€15.34
5€14.77000€73.85
10€14.53000€145.30
25€14.21920€355.48
50€13.98800€699.40
100€13.76040€1,376.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
280€13.42861€3,760.01
560€13.20945€7,397.29
Manufacturers Standard Package
Unit Price without VAT:€15.34000
Unit Price with VAT:€18.40800